Reference Only
09200009918
Heavy Duty Power Connectors INSERT FIXING SCRW HAN 3A
Datasheet
09200009918 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Screw | |
| Thread Size | M3 | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Han 3A Hoods and Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9918 09 20 000 9918 9200009918 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1,119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 | |
| $1.29 | $12.90 | |
| $1.15 | $28.75 | |
| $1.13 | $56.50 | |
| $0.98 | $98.00 | |
| $0.96 | $240.00 | |
| $0.91 | $910.00 | |
| $0.89 | $1,780.00 |
Need more?
Sign in to add projects and notes