Reference Only

09195506903

Headers & Wire Housings SEK PCB TRANSITION 50P

Manufacturer:

Mfr Part:
09195506903

TTI Part:
09195506903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeaders & Wire Housings
ProductConnectors
TypePlug
Number of Positions50 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBeige
Housing GenderMale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases09-19-550-6903 09 19 550 6903

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.42$271.00
$5.16$2,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.