Reference Only
09181349622
Headers & Wire Housings 34P 2 ROW SLDR PINS PCB TRANSITION
Datasheet
09181349622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 34 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm (0.1 in) | |
| Type | Ribbon Cable | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | SEK-PCB | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 09-18-134-9622 09 18 134 9622 9181349622 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $6.66 | |
| $1.88 | $18.80 | |
| $1.68 | $42.00 | |
| $1.65 | $82.50 | |
| $1.60 | $160.00 | |
| $1.56 | $468.00 | |
| $1.53 | $765.00 | |
| $1.32 | $1,320.00 |
Need more?
Sign in to add projects and notes