Reference Only

09181269622

Headers & Wire Housings 26P 2 ROW SLDR PINS PCB TRANSITION

Manufacturer:

Mfr Part:
09181269622

TTI Part:
09181269622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
SeriesSEK-PCB
ApplicationBoard-to-Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases09-18-126-9622 09 18 126 9622 9181269622

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$5.84
$1.29$12.90
$1.17$29.25
$1.15$57.50
$1.13$113.00
$1.05$315.00
$1.01$505.00
$0.97$970.00
Need more?

My Notes

Sign into see notes.