Reference Only

09180009905

DIN 41612 Connectors FEMALE LOCKING LEVER

Manufacturer:

Mfr Part:
09180009905

TTI Part:
09180009905

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeFemale Locking Lever
Mounting AngleRight Angle
SeriesSEK-18
PackagingBulk
Accessory TypeLocking Lever
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.32$64.00
$0.316$126.40
$0.312$187.20
$0.307$307.00
$0.303$1,212.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes