Reference Only
09180009903
I/O Connectors SEK-18 Long Lk Lever Order 2 per Header
Datasheet
09180009903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | SEK-18 | |
| Packaging | Bulk | |
| Accessory Type | Locking Lever | |
| Features | Long Locking Lever | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $5.14 | |
| $0.286 | $7.15 | |
| $0.282 | $14.10 | |
| $0.275 | $27.50 | |
| $0.263 | $78.90 | |
| $0.254 | $127.00 |
Need more?
Sign in to add projects and notes