Reference Only
09170289622
IC & Component Sockets 28P DIP SOLDER PINS
Datasheet
09170289622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 28 Position | |
| Type | DIP Connector | |
| Termination Style | Solder Pin | |
| Series | SEK-17 | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $290.70 | |
| $5.60 | $3,024.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes