Reference Only

09170149622

IC & Component Sockets 14P DIP SOLDER PINS

Manufacturer:

Mfr Part:
09170149622

TTI Part:
09170149622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryIC & Component Sockets
ProductHeaders
Number of Positions14 Position
Number of Rows2 Row
TypeRibbon Cable
Pitch2.54 mm
Termination StyleSolder Pin
SeriesSEK-17
PackagingBulk
Current Rating2 A
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.22$6.22
$5.47$54.70
$5.15$128.75
$4.97$248.50
$4.24$551.20
$4.03$1,047.80
$3.98$1,990.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.