Reference Only

09162723101

Heavy Duty Power Connectors Han 72DD- HMC-F-c

Manufacturer:

Mfr Part:
09162723101

TTI Part:
09162723101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan DD
ProductConnectors
Current Rating10 A
Number of Positions72 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9162723101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.05$50.05
$44.04$2,202.00
$42.54$4,254.00
$39.91$9,977.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes