Reference Only
09160723001
Heavy Duty Power Connectors HAN DD 72P M CRIMP ORDER CONTACTS SEP
Datasheet
09160723001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 72 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-16-072-3001 09 16 072 3001 9160723001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.85 | $33.85 | |
| $32.84 | $164.20 | |
| $29.53 | $295.30 | |
| $27.68 | $692.00 | |
| $26.36 | $1,318.00 | |
| $25.11 | $2,511.00 | |
| $23.54 | $5,885.00 |
Need more?
Sign in to add projects and notes