Reference Only
09160243101
Heavy Duty Power Connectors HAN DD 24P F CRIMP ORDER CONTACTS SEP
Datasheet
09160243101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 24 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 6B | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-16-024-3101 09 16 024 3101 9160243101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.01 | $28.01 | |
| $27.35 | $136.75 | |
| $25.48 | $254.80 | |
| $24.32 | $608.00 | |
| $23.16 | $1,158.00 | |
| $22.06 | $2,206.00 | |
| $20.68 | $5,170.00 | |
| $19.70 | $9,850.00 |
Need more?
Sign in to add projects and notes