Reference Only

09160243001

Heavy Duty Power Connectors HAN DD 24P M CRIMP ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09160243001

TTI Part:
09160243001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan DD
ProductConnectors
Current Rating10 A
Number of Positions24 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size6B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-16-024-3001 09 16 024 3001 9160243001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

162In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.75$27.75
$26.85$134.25
$25.24$252.40
$24.98$374.70
$23.16$1,158.00
$22.06$2,206.00
$20.68$5,170.00
$19.70$9,850.00
Need more?
Sign in to add projects and notes