Reference Only

09160009908

Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE

Manufacturer:

Mfr Part:
09160009908

TTI Part:
09160009908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan DD
ProductAccessories
Accessory TypePCB Adapter
Current Rating7.5 A
Number of Positions6 Position
Voltage Rating250 V
Housing MaterialPolyamide (PA)
PackagingBulk
TradenameHan
Contact GenderMale, Female
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-16-000-9908 09 16 000 9908 9160009908

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.76$7.76
$6.46$64.60
$6.40$128.00
$6.21$186.30
$5.97$298.50
$5.74$574.00
$5.50$1,375.00
Need more?
Sign in to add projects and notes