Reference Only
09160009905
Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE
Datasheet
09160009905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Adapters | |
| Accessory Type | PCB Adapter | |
| Current Rating | 7.5 A | |
| Number of Positions | 6 Position | |
| Voltage Rating | 250 V | |
| Housing Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-16-000-9905 09 16 000 9905 9160009905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $61.20 | |
| $5.69 | $284.50 | |
| $5.50 | $550.00 | |
| $5.25 | $1,312.50 |
Need more?
Sign in to add projects and notes