Reference Only

09156123101

Circular Metric Connectors Han M23 Pwr 4+4+3+PE Female Crimp Insert

Manufacturer:

Mfr Part:
09156123101

TTI Part:
09156123101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Termination StyleCrimp
Current Rating28 A
Voltage Rating630 V
SeriesHan M23
PackagingBulk
Contact GenderSocket (Female)
Housing MaterialPolyamide (PA)
Mounting StyleCable
SubcategoryCircular Connectors
TradenameHAN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$35.71$178.55
$30.02$1,501.00
$28.58$2,858.00
$26.80$6,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.