Reference Only
09156123001
Circular Metric Connectors Han M23 Pwr 4+4+3+PE Male Crimp Insert
Datasheet
09156123001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 28 A | |
| Voltage Rating | 630 V | |
| Series | Han M23 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.15 | $26.15 | |
| $24.48 | $122.40 | |
| $22.77 | $227.70 | |
| $22.55 | $338.25 | |
| $21.11 | $1,055.50 | |
| $20.10 | $2,010.00 | |
| $18.84 | $4,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.