Reference Only
09156063001
Circular Metric Connectors Han M23 Power, 5+PE Male Crimp Insert
Datasheet
09156063001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 28 A | |
| Voltage Rating | 600 V | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Housing Material | Polyamide (PA) | |
| Product | Inserts | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.09 | $13.09 | |
| $12.96 | $64.80 | |
| $11.86 | $118.60 | |
| $11.31 | $282.75 | |
| $10.77 | $538.50 | |
| $10.26 | $1,026.00 | |
| $9.58 | $2,395.00 | |
| $8.72 | $8,720.00 |
Need more?
My Notes
Sign into see notes.