Reference Only

09156006222

Circular Metric Connectors Han M23 Power Female Crimp Contact 2mm

Manufacturer:

Mfr Part:
09156006222

TTI Part:
09156006222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Power Contact
Thread SizeM23
Termination StyleCrimp
Current Rating28 A
ProductContacts
SeriesHan M23
PackagingBulk
Contact GenderSocket (Female)
Contact PlatingGold
SubcategoryCircular Connectors
TradenameHAN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.58$358.00
$3.32$996.00
Need more?
Sign in to add projects and notes