Reference Only
09156000702
Circular Metric Connectors HanM23 Pwr Cbl-toCbl EMC crd cbl 7-12mm
Datasheet
09156000702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| IP Rating | IP69X | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular Metric Connectors | |
| Series | Han M23 | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.12 | $72.12 | |
| $71.40 | $357.00 | |
| $63.81 | $638.10 | |
| $63.17 | $947.55 | |
| $59.81 | $1,495.25 | |
| $56.96 | $2,848.00 | |
| $54.25 | $5,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.