Reference Only
09156000402
Circular Metric Connectors Han M23 Power, Hood EMC crd cbl 7-12mm
Datasheet
09156000402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67, IP69, IPX9K | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Product | Housings | |
| Subcategory | Circular Connectors | |
| Tradename | HAN | |
| Type | Cable Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.66 | $80.66 | |
| $79.86 | $399.30 | |
| $68.63 | $686.30 | |
| $67.95 | $1,698.75 | |
| $66.04 | $3,302.00 | |
| $58.34 | $5,834.00 |
Need more?
My Notes
Sign into see notes.