Reference Only
09156000303
Circular Metric Connectors HanM23 Pwr Blkhd Mnt Front Mount, M20x1.
Datasheet
09156000303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67, IP69, IPX9K | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Product | Housings | |
| Subcategory | Circular Connectors | |
| Tradename | HAN | |
| Type | Cable Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.80 | $44.80 | |
| $42.32 | $211.60 | |
| $39.92 | $399.20 | |
| $39.51 | $592.65 | |
| $38.23 | $955.75 | |
| $36.41 | $1,820.50 | |
| $34.67 | $3,467.00 | |
| $32.61 | $8,152.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.