Reference Only
09156000301
Circular Metric Connectors Han M23 Pwr Frnt Mnt 2.7mm mounting holes
Datasheet
09156000301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69X | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Product | Housings | |
| Subcategory | Circular Connectors | |
| Tradename | HAN | |
| Type | Cable Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.45 | $39.45 | |
| $37.89 | $189.45 | |
| $34.42 | $344.20 | |
| $34.07 | $511.05 | |
| $32.27 | $806.75 | |
| $30.73 | $1,536.50 | |
| $29.26 | $2,926.00 | |
| $27.43 | $6,857.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.