Reference Only
09155135411
Heavy Duty Power Connectors F+B Hood Cover blue
Datasheet
09155135411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Hoods | |
| Housing Color | Blue | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 15 513 5411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.09 | $9.09 | |
| $8.99 | $44.95 | |
| $8.06 | $80.60 | |
| $7.55 | $188.75 | |
| $7.19 | $359.50 | |
| $6.85 | $685.00 | |
| $6.42 | $1,605.00 | |
| $5.82 | $5,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes