Reference Only

09155130901

Heavy Duty Power Connectors F+B Panel Mount Angled, blue

Manufacturer:

Mfr Part:
09155130901

TTI Part:
09155130901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan F+B
ProductConnectors
Cable Entry AngleBottom
Housing MaterialPolypropylene (PP)
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
Housing ColorBlue
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 15 513 0901

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.82$21.82
$18.18$909.00
$17.43$1,743.00
$17.26$4,315.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes