Reference Only

09155130301

Heavy Duty Power Connectors F+B Panel Mount Straight Blue

Manufacturer:

Mfr Part:
09155130301

TTI Part:
09155130301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan F+B
ProductHousings
Cable Entry AngleBottom
Housing MaterialPolypropylene (PP)
IP RatingIP67, IP69K
PackagingEach
TradenameHan
Housing ColorBlack
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 15 513 0301

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.68$16.68
$13.90$695.00
$13.10$1,310.00
$12.65$3,162.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.