Reference Only
09155130102
Heavy Duty Power Connectors Han F+B Screw Mount Blue M32
Datasheet
09155130102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Cable Entry Angle | Bottom | |
| Thread Size | M32 | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.22 | $47.22 | |
| $46.52 | $232.60 | |
| $41.39 | $413.90 | |
| $40.50 | $1,012.50 | |
| $39.90 | $1,995.00 | |
| $39.31 | $3,931.00 | |
| $38.87 | $9,717.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes