Reference Only
09155123101
Heavy Duty Power Connectors F+B 4/4 Hybrid w/out Ethernet F Insert
Datasheet
09155123101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Connectors | |
| Current Rating | 10 A, 20 A | |
| Number of Positions | 12 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 400 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 15 512 3101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.62 | $16.62 | |
| $16.45 | $65.80 | |
| $16.27 | $162.70 | |
| $16.10 | $241.50 | |
| $15.93 | $398.25 | |
| $15.77 | $788.50 | |
| $15.60 | $1,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.