Reference Only
09155123002
Heavy Duty Power Connectors F+B 4/4 Hybrid with Ethernet Male Insert
Datasheet
09155123002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Inserts | |
| Current Rating | 10 A, 20 A | |
| Number of Positions | 12 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 400 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Heavy Duty Power Connectors | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 15 512 3002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.87 | $65.87 | |
| $65.21 | $195.63 | |
| $64.55 | $322.75 | |
| $62.78 | $627.80 | |
| $62.15 | $1,243.00 | |
| $61.52 | $1,845.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.