Reference Only
09155083101
Heavy Duty Power Connectors HAN F+B 4/4-F
Datasheet
09155083101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Connectors | |
| Current Rating | 10 A, 20 A | |
| Number of Positions | 8 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 400 V | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9155083101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.56 | $12.56 | |
| $10.82 | $541.00 | |
| $10.55 | $1,055.00 | |
| $9.98 | $2,495.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes