Reference Only

09155083001

Heavy Duty Power Connectors HAN F+B 4/4-M

Manufacturer:

Mfr Part:
09155083001

TTI Part:
09155083001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan F+B
ProductConnectors
Current Rating10 A, 20 A
Number of Positions8 Position + PE
Termination StyleCrimp
Voltage Rating250 V, 400 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9155083001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.77$12.77
$10.93$546.50
$10.52$1,052.00
$9.98$2,495.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes