Reference Only
09155052701
Heavy Duty Power Connectors Han F+B 5E Female Screw Insert
Datasheet
09155052701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.37 | $20.37 | |
| $20.16 | $100.80 | |
| $17.31 | $173.10 | |
| $16.23 | $405.75 | |
| $15.45 | $772.50 | |
| $14.72 | $1,472.00 | |
| $14.56 | $3,640.00 | |
| $14.41 | $7,205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes