Reference Only
09155052601
Heavy Duty Power Connectors Han F+B 5E Male Screw Insert
Datasheet
09155052601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.51 | $14.51 | |
| $13.86 | $138.60 | |
| $11.55 | $288.75 | |
| $11.00 | $550.00 | |
| $10.49 | $1,049.00 | |
| $10.38 | $2,595.00 | |
| $10.26 | $5,130.00 | |
| $10.15 | $10,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes