Reference Only
09155039911
Heavy Duty Power Connectors HAN F+B 3A ADAPTER
Datasheet
09155039911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Adapters | |
| Accessory Type | Insert Adapter | |
| Current Rating | 3 A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Hoods/Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9155039911 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.20 | $10.40 | |
| $4.91 | $49.10 | |
| $4.67 | $121.42 | |
| $4.43 | $221.50 | |
| $4.27 | $427.00 | |
| $4.06 | $1,015.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.