Reference Only

09155035401

Heavy Duty Power Connectors HAN F+B CVR-HOUSING

Manufacturer:

Mfr Part:
09155035401

TTI Part:
09155035401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan F+B
ProductAccessories
Accessory TypeProtection Cover
Housing MaterialPolypropylene (PP)
IP RatingIP67, IP69K
PackagingEach
TradenameHan
For Use WithHan F+B Housings
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9155035401

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.98$7.98
$6.95$347.50
$6.66$666.00
$6.23$1,557.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.