Reference Only
09155030301
Heavy Duty Power Connectors HAN F+B HOUSING BULKHEAD MNT-STRT
Datasheet
09155030301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Connectors | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Tradename | Han | |
| Application | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9155030301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.39 | $18.39 | |
| $15.59 | $779.50 | |
| $14.85 | $1,485.00 | |
| $13.92 | $3,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.