Reference Only
09155030102
Heavy Duty Power Connectors Han F+B Screw Mount Black M32
Datasheet
09155030102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Cable Entry Angle | Bottom | |
| Thread Size | M32 | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.98 | $45.98 | |
| $45.13 | $225.65 | |
| $42.32 | $423.20 | |
| $41.89 | $1,047.25 | |
| $41.47 | $1,658.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.