Reference Only
09152006226
Heavy Duty Power Connectors Han D HMC female contact Au AWG 14
Datasheet
09152006226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Han D | |
| Tradename | Han | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Insert / Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9152006226 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.81 | $381.00 | |
| $3.53 | $1,765.00 | |
| $3.38 | $3,380.00 | |
| $3.35 | $8,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR

Crimpers / Crimping Tools HARTING four-indent crimp tool

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL
My Notes
Sign into see notes.