Reference Only
09152006222
Heavy Duty Power Connectors Han D HMC female contact Au AWG 18
Datasheet
09152006222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han D | |
| Product | Contacts | |
| Current Rating | 10 A | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 18 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9152006222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $291.00 | |
| $2.82 | $564.00 | |
| $2.78 | $834.00 | |
| $2.74 | $1,370.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL

Crimpers / Crimping Tools HARTING four-indent crimp tool

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
Sign in to add projects and notes