Reference Only

09151192703

Circular Metric Connectors Han M23 19 Female soldered contact

Manufacturer:

Mfr Part:
09151192703

TTI Part:
09151192703

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact, 3 Special
Thread SizeM23
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating100 V
PackagingBulk
Contact GenderSocket (Female)
Housing MaterialPolyamide (PA)
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameHan

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.74$57.74
$56.33$281.65
$50.83$508.30
$49.60$1,240.00
$47.23$2,361.50
$44.98$4,498.00
$44.53$11,132.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.