Reference Only

09151192702

Circular Metric Connectors Han M23 19 Fml-sldr termination

Manufacturer:

Mfr Part:
09151192702

TTI Part:
09151192702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Termination StyleSolder
Current Rating8 A
Voltage Rating100 V
PackagingBulk
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Mounting StyleCable
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.39$35.39
$29.84$149.20
$29.53$295.30
$29.23$730.75
$28.63$1,431.50
$28.34$2,834.00
$28.05$7,012.50
Need more?

My Notes

Sign into see notes.