Reference Only
09151192602
Circular Metric Connectors Han M23 19 Male Soldered
Datasheet
09151192602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Inserts | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Housing Material | Polyamide (PA) | |
| Number of Contacts | 16 Contact, 3 Special | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.16 | $35.16 | |
| $34.80 | $174.00 | |
| $30.89 | $308.90 | |
| $28.95 | $723.75 | |
| $27.57 | $1,378.50 | |
| $26.26 | $2,626.00 | |
| $24.61 | $6,152.50 |
Need more?
Sign in to add projects and notes