Reference Only

09151092702

Circular Metric Connectors Han M23 09 Female Solder

Manufacturer:

Mfr Part:
09151192702

TTI Part:
09151092702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact, 1 Special
Termination StyleSolder
Current Rating20 A
Voltage Rating200 V
ProductInserts
TypeStraight
PackagingBulk
ComplianceUL94 V-0
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Mounting StyleIn-Line
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$31.82$159.10
$28.23$1,411.50
$25.48$2,548.00
$24.70$6,175.00
Need more?
Sign in to add projects and notes