Reference Only

09151092602

Circular Metric Connectors Han M23 09 Male Solder

Manufacturer:

Mfr Part:
09151092602

TTI Part:
09151092602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact + Special Contact
Thread SizeM23
Termination StyleSolder
Current Rating8 A
Voltage Rating200 V
ProductInserts
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$17.40$87.00
$14.93$746.50
$14.23$1,423.00
$13.34$3,335.00
Need more?
Sign in to add projects and notes