Reference Only

09151006201

Circular Metric Connectors M23 FE CRIMP CONTACT 0.08-.56M

Manufacturer:

Mfr Part:
09151006201

TTI Part:
09151006201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating20 A
ProductContacts
TypeContact
PackagingBulk
Accessory TypeContact
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$167.00
$1.55$465.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes