Reference Only
09151006103
Circular Metric Connectors M23 MA CRIMP CONTACT 1MM
Datasheet
09151006103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Contacts | |
| Type | Contact | |
| Termination Style | Crimp | |
| Gender | Male | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Accessory Type | Contact | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Number of Contacts | 1 Contact | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $7.08 |
Need more?
Sign in to add projects and notes