Reference Only
09151000702
Circular Metric Connectors Han M23 Hood cable to cable 7-12mm
Datasheet
09151000702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69, IPX9K | |
| Packaging | Kit | |
| Housing Material | Copper Alloy | |
| Product | Housings | |
| Subcategory | Circular Connectors | |
| Type | Cable Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.84 | $64.84 | |
| $64.20 | $321.00 | |
| $57.39 | $573.90 | |
| $56.82 | $852.30 | |
| $56.00 | $1,400.00 |
Need more?
My Notes
Sign into see notes.