Reference Only
09151000701
Circular Metric Connectors Han M23 Signal EMC cord grip 3-7mm
Datasheet
09151000701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69, IPX9K | |
| Product | Housings | |
| Type | Cable Shell | |
| Packaging | Bulk | |
| Mounting Type | Free Hanging | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.39 | $61.39 | |
| $60.77 | $303.85 | |
| $60.14 | $601.40 | |
| $59.53 | $892.95 | |
| $58.94 | $1,473.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes