Reference Only
09151000492
Circular Metric Connectors M23 HOOD 7-12MM
Datasheet
09151000492 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69X | |
| Product | Housings | |
| Type | Cable Shell | |
| Packaging | Kit | |
| Gender | Female | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.85 | $284.25 | |
| $49.13 | $2,456.50 | |
| $47.46 | $4,746.00 | |
| $45.23 | $11,307.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes