Reference Only

09151000302

Standard Circular Connector Han M23 HBM front 3.2mm

Manufacturer:

Mfr Part:
09151000302

TTI Part:
09151000302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Connector
ProductHousings
Shell SizeM23
Mounting StylePanel
IP RatingIP67
PackagingBulk
Housing GenderFemale
Housing MaterialCopper Alloy
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$30.80$154.00
$25.67$1,283.50
$24.82$2,482.00
$22.35$5,587.50
Need more?
Sign in to add projects and notes