Reference Only

09150083113

Standard Circular Connector FEMALE CONTACT HIGH DENSITY QUINTAX

Manufacturer:

Mfr Part:
09150083113

TTI Part:
09150083113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Mounting StyleCable
Current Rating5 A
SeriesHan-Modular
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameHan
Voltage Rating50 V
Part # Aliases09-15-008-3113 09 15 008 3113 9150083113

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.54$38.54
$32.69$1,634.50
$31.85$3,185.00
$31.53$7,882.50
Need more?
Sign in to add projects and notes